- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 371385-000
371385-000
TE Connectivity / Raychem Brand
TXR54AB00-1210BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR54AB00-1210BI
Search Keywords: 371385000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:371385-000
-
Alias/AKA:TXR54AB00-1210BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:180 °
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
68 Weeks
can ship
8/24/27
Price (USD)
Qty
Unit Price
1
$766.88
5
$764.96
10
$763.05
13
$761.14
25
$404.31
38
$271.59
50 +
$266.16
Click for Quote
Log in
to unlock special pricing