- Home ›
- All Products›
- 370685-000
370685-000
TE Connectivity / Raychem Brand
TXR21AB90-0804AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR21AB90-0804AI
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 21
- 90°
- Shell Size = 8
Search Keywords: 370685000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:370685-000
-
Alias/AKA:TXR21AB90-0804AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR04AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Compatible With Connector Shell Size:08
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
TE Connector Interface Code:21
-
Product Length:.984 in, 25 mm
-
Primary Product Material:Aluminum
-
Body Orientation:Right Angle
-
Primary Product Color:Olive Drab
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
70 Weeks
can ship
9/8/27
Price (USD)
Qty
Unit Price
13
$322.41
25
$177.52
38
$123.28
50 +
$120.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments