- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 370666-000
370666-000
TE Connectivity / Raychem Brand
Heat Shrink Sleeve
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Sleeve
Search Keywords: 370666000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:370666-000
-
Alias/AKA:TTMS-9.5-0
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Sleeve
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
682 Meters
Can Ship immediately
Manufacturer Stock:
2,800 Meters
can ship
Minimum Order Quantity:
5 Meters
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$10.46
25
$10.25
50
$10.10
100
$9.95
300
$9.90
500
$8.40
1,000 +
$6.91
Click for Quote
Log in
to unlock special pricing