- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 369594-000
369594-000
TE Connectivity / Raychem Brand
22759/43-4-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/43-4-9
Search Keywords: 369594000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:369594-000
-
Alias/AKA:22759/43-4-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:4 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:7.87 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$54.35
500
$27.76
750
$18.90
1,000 +
$18.52
Click for Quote
Log in
to unlock special pricing