- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3679754004
3679754004
TE Connectivity / Raychem Brand
HCTE-1000-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HCTE-1000-0-SP
Product Highlights:
- Corrugated Plastic Tubing
- Trade Size AD = 25.40 [1.000] mm [in]
- Conduit Type = Plastic
- Packaging Length = 30.00 M
- Cross-linked Modified ETFE Tubing Material
Search Keywords: 3679754004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3679754004
-
Alias/AKA:HCTE-1000-0-SP
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Corrugated Tubing
-
Color:Black
-
Body Material:Ethylene Tetrafluoroethylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,507 Feet
Ships today, if you order in
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$39.74
5
$28.77
10
$28.21
25
$27.66
50
$27.38
100
$27.11
300 +
$26.06
Click for Quote
Log in
to unlock special pricing