- Home ›
- All Products›
- 3675093001
3675093001
TE Connectivity / Raychem Brand
99M0111-16-5
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0111-16-5
Search Keywords: 3675093001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3675093001
-
Alias/AKA:99M0111-16-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Cable Style:Primary
-
Wire Source:United Kingdom
-
Number of Strands:19
-
Strand Size:29 AWG
-
Number of Conductors:1
-
Product Type:Cable
-
Operating Temperature Range:-55 – 120 °C
-
Wire Diameter:.071 in, 1.8 mm
-
Overall Outside Diameter:.079 in, 2 mm
-
Cable Insulation Thickness:.006 in, .15 mm
-
Wire Size:16 AWG, 1.31 mm²
-
Conductor Diameter:.056 in, 1.42 mm
-
Product Classification:Cable - Spec 99 & 100
-
Cable Type:Spec 99M
-
Voltage Rating:600 V
-
Wire Color (Base):Green
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
821
$2.6800
1,641
$1.4200
2,461
$0.9986
3,281 +
$0.9792
Click for Quote
Log in
to unlock special pricing