- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 366661-000
366661-000
TE Connectivity / Raychem Brand
202A142-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202A142-25/86-0
Search Keywords: 366661000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:366661-000
-
Alias/AKA:202A142-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
330
Can Ship immediately
MOQ for out of Stock Qty:
38
40 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$43.27
10
$25.95
25
$22.98
38
$21.94
75
$20.24
113
$19.74
150 +
$18.62
Click for Quote
Log in
to unlock special pricing