- Home ›
- All Products›
- 366444-000
366444-000
TE Connectivity / Raychem Brand
55A0811-18-6-F871
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-18-6-F871
Search Keywords: 366444000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:366444-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Cable Insulation Thickness:.009 in
-
Number of Conductors:1
-
Product Type:Wire
-
Wire Size:18 AWG
-
Strand Size:30 AWG
-
Overall Outside Diameter:.07 in, 1.78 mm
-
Wire Diameter:.07 in, 1.78 mm
-
Conductor Diameter:.05 in, 1.27 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$1.670
1,000
$1.028
1,500
$0.814
2,000 +
$0.797
Click for Quote
Log in
to unlock special pricing