- Home ›
- All Products›
- 365571-000
365571-000
TE Connectivity / Raychem Brand
HEX54-AB-00-11-A2-2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEX54-AB-00-11-A2-2
Search Keywords: 365571000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:365571-000
-
Alias/AKA:HEX54-AB-00-11-A2-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:54
-
Compatible With Connector Shell Size:11
-
Sealable:Yes
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Primary Product Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Termination Device Type:Ferrule , HexaShield
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
7
$1,825.99
13
$1,004.37
19
$701.67
25 +
$687.63
Click for Quote
Log in
to unlock special pricing