- Home ›
- All Products›
- 364306-000
364306-000
TE Connectivity / Raychem Brand
RMW-75/22-1000/ADH-0
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RMW-75/22-1000/ADH-0
Search Keywords: 364306000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:364306-000
-
Alias/AKA:RMW-75/22-1000/ADH-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Product Source:Germany
-
Applicable Region:Global
-
Shrink Ratio:3.5:1
-
Shrink Temperature (Min):110 °C
-
Packaging Method:Stick
-
Flexibility:Semi-Flexible
-
Recovery Temperature:125 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Operating Temperature Range:-40 – 110 °C
-
Fluid Type:VDE 0370 Oil , Water
-
Recovered Inside Diameter (Max):.86 in, 22 mm
-
Expanded Inside Diameter (Min):2.95 in, 75 mm
-
Product Length:39.37 in, 1000 mm
-
Wall Type:Dual Wall
-
Mechanical Resistance:Abrasion , Fluids , Impact , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Resistance Properties:Moisture
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$43.27
10
$38.63
25
$37.07
50
$32.34
100
$31.29
250
$29.89
500 +
$29.07
Click for Quote
Log in
to unlock special pricing