- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 362A114-25-0
362A114-25-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Elastomer Black
Product Highlights:
- Molded Part Type = Transition
- Family Name = 362A1
- Transition Type = 30° Side-Breakout
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 362A114250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:362A114-25-0
-
Alias/AKA:820133-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
17
$141.60
33
$77.24
49
$54.91
65 +
$53.81
Click for Quote
Log in
to unlock special pricing