- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 362A024-3-0
362A024-3-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Semi-Rigid Modified Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Semi-Rigid Modified Polyolefin Black
Product Highlights:
- Molded Part Type = Transition
- Family Name = 362A0
- Transition Type = 30° Side-Breakout
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 362A02430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:362A024-3-0
-
Alias/AKA:823201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$106.26
5
$106.00
10
$105.73
25
$105.47
50
$55.84
75
$39.29
100 +
$38.51
Click for Quote
Log in
to unlock special pricing