- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 362A024-25/225-0
362A024-25/225-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Elastomer
Product Highlights:
- Molded Part Type = Transition
- Family Name = 362A0
- Transition Type = 30° Side-Breakout
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 362A024252250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:362A024-25/225-0
-
Alias/AKA:236143-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
70 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
16
$155.79
31
$85.14
47
$59.28
62 +
$58.09
Click for Quote
Log in
to unlock special pricing