- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 362A014-4/42-0
362A014-4/42-0
TE Connectivity / Raychem Brand
362A014-4/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
362A014-4/42-0
Search Keywords: 362A0144420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:362A014-4/42-0
-
Alias/AKA:823640-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Type:Transition
-
Inside Diameter Range (Body):.618 – 1.201 in
-
Inside Diameter Range (Leg 2):.421 – .787 in
-
Molded Part Shape:One to Two Cables
-
Operating Temperature Range:-4 – 140 °F
-
Wire/Cable OD:.79 in
-
Transition Type:Y-Transition
-
Power Cable Accessory:No
-
Inside Diameter Range (Leg 1):15.7 – 30.5 mm
-
Number of Branches/Legs:2
-
Klebemitteltyp:High Performance Pre-Coat Adhesive
-
Formcode des Formteils:362A
-
Product Type:Molded Part
-
Material Systems Code:10
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Material:Modified Polyolefin
-
Pliancy:Flexible
-
Government Qualified:No
-
Size Code:14
-
Adhesive Options:/42 Precoat
-
Breakout Angle:30
-
Molded Part Shape Code:362A
-
Wire/Cable Sm Branch OD:.47 in
-
Wire/Cable Main Branch OD:20 mm
-
Material Code:4
-
Color:Black
-
Special Requirements:Flame Retarded
-
Adhesive Code:42
-
Adhesive Pre-Coat:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
57 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
25
$89.35
50
$47.30
75
$33.29
100 +
$32.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT