- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 362A014-3-0
362A014-3-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Semi-Rigid Modified Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Transition Semi-Rigid Modified Polyolefin
Product Highlights:
- Transition
- Family Name = 362A0
- Transition Type = 30° Side-Breakout
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 362A01430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:362A014-3-0
-
Alias/AKA:823351-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
10 Weeks
can ship
7/15/26