- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 362A014-25/225-0
362A014-25/225-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Fluid Resistant Modified Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Fluid Resistant Modified Elastomer
Search Keywords: 362A014252250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:362A014-25/225-0
-
Alias/AKA:604980-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Fluid Resistant Modified Elastomer
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 9/7/26
MOQ for out of Stock Qty:
13
70 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1
$66.11
5
$65.46
10
$55.23
13
$55.09
25
$47.94
38
$47.82
50 +
$46.89
Click for Quote
Log in
to unlock special pricing