- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 362315-000
362315-000
TE Connectivity / Raychem Brand
Adapter, Spin Coupling Code 54
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Adapter, Spin Coupling Code 54
Search Keywords: 362315000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:362315-000
-
Alias/AKA:201M108-62C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Stainless Steel
-
Adapter Plating Material:Electroless Nickel
-
Cable Diameter Range:.14 – .22 in, 3.5 – 5.5 mm
-
Adapter Angle:Straight
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
13
$407.25
25
$223.53
38
$151.71
50 +
$148.67
Click for Quote
Log in
to unlock special pricing