- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 359926-000
359926-000
TE Connectivity / Raychem Brand
204W221-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Description
+
204W221-25/225-0
Search Keywords: 359926000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:359926-000
-
Alias/AKA:204W221-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Inside Diameter as Supplied:.43 in, 11 mm
-
Formcode des Formteils:204
-
Lipped:Yes
-
Power Cable Accessory:No
-
Molded Part Type:Molded Boot
-
Approved Standards:SAE AS81765/1 Type I
-
Government Qualified:No
-
Adhesive Pre-Coat:Yes
-
Material:Fluid Resistant Modified Elastomer
-
Molded Part Shape Code:204
-
Adhesive Type:Unicure Pre-Coated Epoxy Adhesive
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Material Systems Code:25
-
Material Code:25
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Shape:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
5
70 Weeks
can ship
10/5/27
Price (USD)
Qty
Unit Price
10
$19.47
25
$19.42
50
$19.37
100
$19.33
132
$19.28
263
$10.24
394
$7.22
525 +
$7.07
Click for Quote
Log in
to unlock special pricing