- Home ›
- All Products›
- 359757-000
359757-000
TE Connectivity / Raychem Brand
STXR40AB00-2018AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
STXR40AB00-2018AI
Search Keywords: 359757000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:359757-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR18AI
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – 1.13 in, .2 – 28.6 mm
-
Body Orientation:Straight
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
Compatible With Connector Shell Size:21 , G
-
Product Length:1.04 in, 26.5 mm
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$564.78
25
$310.00
38
$210.39
50 +
$206.18
Click for Quote
Log in
to unlock special pricing