- Home ›
- All Products›
- 359723-000
359723-000
TE Connectivity / Raychem Brand
High Performance Cable 3 Conductors 20AWG Nickel Plated Copper White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 3 Conductors 20AWG Nickel Plated Copper White 600V
Search Keywords: 359723000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:359723-000
-
Alias/AKA:55PC1233-22-3/6/9-9CS2712
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
500
$7.60
1,000
$4.03
1,500
$2.83
2,000 +
$2.78
Click for Quote
Log in
to unlock special pricing