- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 3593590001
3593590001
TE Connectivity / Raychem Brand
TMS-SCE-1/4-2.0-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1/4-2.0-S1-9
Search Keywords: 3593590001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3593590001
-
Alias/AKA:TMS-SCE-1/4-2.0-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:5.46 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,028
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
250
$1.30
500
$1.22
1,000
$1.11
2,500 +
$1.01
Click for Quote
Log in
to unlock special pricing