- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 358792-000
358792-000
TE Connectivity / Raychem Brand
202K163-25-01/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K163-25-01/225-0
Search Keywords: 358792000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:358792-000
-
Alias/AKA:202K163-25-01/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:28.2/9.9 mm
-
Inside Diameter Before Shrinking:43/43 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 6/5/26
MOQ for out of Stock Qty:
13
70 Weeks
can ship
9/14/27
Price (USD)
Qty
Unit Price
1
$50.43
5
$42.94
10
$42.10
13
$41.27
25
$40.86
38
$40.46
50 +
$37.98
Click for Quote
Log in
to unlock special pricing