- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 358681-000
358681-000
TE Connectivity / Raychem Brand
55PC0211-12-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
55PC0211-12-9
Search Keywords: 358681000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:358681-000
-
Alias/AKA:55PC0211-12-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Cable Style:Primary
-
Conductor Material:Tin-Coated Copper
-
Wire Color:White
-
Number of Strands:37
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 150 °C
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Number of Conductors:1
-
Strand Size:28 AWG
-
Wire Size:12 AWG
-
Product Type:Wire
-
Overall Outside Diameter:.1047 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,244
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
250
$1.45
500
$1.36
1,000
$1.33
2,500 +
$1.28
Click for Quote
Log in
to unlock special pricing