- Home ›
- All Products›
- 3580590011
3580590011
TE Connectivity / Raychem Brand
TRSA-1019/C/1/0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TRSA-1019/C/1/0
Search Keywords: 3580590011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3580590011
-
Alias/AKA:TRSA-1019/C/1/0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Applicable Region:Global
-
Product Source:Czech Republic
-
Shrink Ratio:3:1
-
Shrink Temperature (Min):80 °C
-
Packaging Method:Bag/Box
-
Recovery Temperature:120 °C
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Flexibility:Flexible
-
Primary Product Color:White
-
Recovered Wall Thickness (Nominal):.022 in, .55 mm
-
Expanded Inside Diameter (Min):.118 in, 3 mm
-
Recovered Inside Diameter (Max):.039 in, 1 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Tolerance):.003 in, .1 mm
-
Printed Marking:0
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Resistance Properties:Splash Protection
-
Wall Type:Single Wall
-
Product Length:.197 in, 5 mm
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,000
$0.1090
3,000
$0.1024
5,000
$0.0980
8,000
$0.0966
25,000
$0.0817
50,000
$0.0785
100,000
$0.0628
150,000 +
$0.0626
Click for Quote
Log in
to unlock special pricing