- Home ›
- All Products›
- 357703-000
357703-000
TE Connectivity / Raychem Brand
HEX40-AC-90-21-A9-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HEX40-AC-90-21-A9-1
Search Keywords: 357703000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:357703-000
-
Alias/AKA:HEX40-AC-90-21-A9-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Plating Material:Electroless Nickel
-
Body Orientation:Right Angle
-
Product Length:1.08 in, 27.4 mm
-
Primary Product Material:Aluminum Alloy
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1,559.40
5
$1,555.49
7
$1,551.60
13
$853.44
19
$596.23
25 +
$584.31
Click for Quote
Log in
to unlock special pricing