- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 3576794002
3576794002
TE Connectivity / Raychem Brand
MT1000-1/16-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description
+
MT1000-1/16-0-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = MT-1000
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: 3576794002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3576794002
-
Alias/AKA:MT1000-1/16-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Tubing
-
Body Material:Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:31.5 KV/mm
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,250
$6.65
2,500
$3.51
3,750
$2.41
5,000 +
$2.36
Click for Quote
Log in
to unlock special pricing