- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 3576550001
3576550001
TE Connectivity / Raychem Brand
Cable Markers Printable Tie Cross Linked Fluoropolymer White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Tie Cross Linked Fluoropolymer White
Product Highlights:
- HTCM-SCE Series
- Marker Tag
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords: 3576550001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3576550001
-
Alias/AKA:HTCM-SCE-1/4-4H-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Fluoropolymer
-
Marker Color:White
-
Maximum Cable Diameter:12.5 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 9/25/26
Minimum Order Quantity:
10
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$4.30
50
$3.49
100
$3.48
250
$3.24
500
$3.06
1,000
$3.05
2,500
$2.90
5,000 +
$2.16
Click for Quote
Log in
to unlock special pricing