- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 357197-000
357197-000
TE Connectivity / Raychem Brand
202K121-100/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K121-100/86-0
Search Keywords: 357197000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:357197-000
-
Alias/AKA:202K121-100/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
-
Inside Diameter After Shrinking:10.4/5.6 mm
-
Inside Diameter Before Shrinking:24/14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
205
can ship 6/15/26
200
can ship 8/10/26
MOQ for out of Stock Qty:
32
42 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
1
$42.62
10
$29.79
25
$27.25
32
$26.98
63
$25.66
94
$25.05
125 +
$23.67
Click for Quote
Log in
to unlock special pricing