- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 356589-000
356589-000
TE Connectivity / Raychem Brand
TX41AB00-1616H
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TX41AB00-1616H
Search Keywords: 356589000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:356589-000
-
Alias/AKA:TX41AB00-1616H
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:16
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:25.4 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$166.77
5
$166.35
7
$165.94
13
$109.98
19
$89.35
25 +
$87.57
Click for Quote
Log in
to unlock special pricing