Available Replacements
RECOMMENDED REPLACEMENT
AAG8387-00
AAG8387-00

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 13

VIEW PRODUCT
Image is representational - see mfr. specs

ADAPTOR ASSEMBLY

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
ADAPTOR ASSEMBLY
Search Keywords: 356367000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    356367-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector System:
    Cable-to-Cable
  • Cable Diameter Range:
    .394 – .827 in, 10 – 21 mm
  • Comment:
    Molded part has hot-melt adhesive preinstalled.
  • Adapter Plating Material:
    Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
  • Sealable:
    Yes
  • Backshell Material:
    Low Fire Hazard Material
  • Adapter Angle:
    90
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!