- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 355956-000
355956-000
TE Connectivity / Raychem Brand
D-602-0172
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-602-0172
Search Keywords: 355956000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:355956-000
-
Alias/AKA:D-602-0172
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power
-
Gender:N/A
-
Contact Size:16
-
Wire Size:28-32 AWG
-
Contact Material:N/A
-
Contact Plating:Gold over Nickel over Copper
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
294
Can Ship immediately
On Order:
200
can ship 6/15/26
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$93.27
5
$92.20
10
$77.62
25
$72.76
50
$69.05
75
$68.71
100 +
$66.06
Click for Quote
Log in
to unlock special pricing