- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 3552854002
3552854002
TE Connectivity / Raychem Brand
VERSAFIT-1/16-8-SP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
VERSAFIT-1/16-8-SP
Search Keywords: 3552854002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3552854002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Gray
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.8 mm
-
Inside Diameter Before Shrinking:1.85 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000 Feet
Ships today, if you order in
Minimum Order Quantity:
400 Feet
Price (USD)
Qty
Unit Price
400
$0.1448
1,900
$0.1428
3,800
$0.1397
7,500
$0.1377
17,712
$0.1346
25,000
$0.1285
50,000 +
$0.1204
Click for Quote
Log in
to unlock special pricing