- Home ›
- All Products›
- 354909-000
354909-000
TE Connectivity / Raychem Brand
22759/43-16-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/43-16-6
Search Keywords: 354909000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:354909-000
-
Alias/AKA:22759/43-16-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire
-
Wire Source:United States
-
Number of Strands:19
-
Number of Conductors:1
-
Cable Style:Primary
-
Cable Insulation Thickness:.003 in
-
Strand Size:29 AWG
-
Wire Diameter:1.96 mm
-
Wire Size:16 AWG, 1.31 mm²
-
Conductor Diameter:.053 in, 1.35 mm
-
Overall Outside Diameter:.077 in, 1.96 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):Blue
-
Voltage Rating:600 V
-
Cable Type:Spec 55A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,250
$4.97
2,500
$2.62
3,750
$1.80
5,000 +
$1.77
Click for Quote
Log in
to unlock special pricing