- Home ›
- All Products›
- 353677-000
353677-000
TE Connectivity / Raychem Brand
55PC0112-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0112-22-9
Search Keywords: 353677000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:353677-000
-
Alias/AKA:55PC0112-22-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Number of Strands:19
-
Strand Size:34 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:22 AWG
-
Product Type:Wire
-
Number of Conductors:1
-
Overall Outside Diameter:.042 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):White
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,350
Ships today, if you order in
Minimum Order Quantity:
50
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
50
$0.5348
250
$0.4863
1,000
$0.4675
2,500
$0.4544
5,000
$0.4484
7,500
$0.4341
10,000
$0.3582
15,000 +
$0.3573
Click for Quote
Log in
to unlock special pricing