- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 353081-000
353081-000
TE Connectivity / Raychem Brand
222A121-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222A121-100-0
Search Keywords: 353081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:353081-000
-
Alias/AKA:222A121-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:100
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Lipped:No
-
Power Cable Accessory:No
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
-
Flammability:Low Fire Hazard
-
Cable Diameter Range:5.3 – 19 in, 5.3 – 18 mm
-
Adhesive Pre-Coat:No
-
Molded Part Shape Code:222
-
Material:Low Fire Hazard Material
-
Molded Part Shape:90 °
-
Adhesive Type:Adhesive Purchased Separately
-
Wire/Cable Outside Diameter:.236 in , .276 in , .3 in , .31 in , .35 in , .39 in , 10 mm , 6 mm , 7 mm , 8 mm
-
Material Code:100
-
Government Qualified:No
-
Adhesive Options:/180 Precoat
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Type:Molded Boot
-
Formcode des Formteils:222
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
82
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
82
$49.12
163
$26.16
244
$18.45
325 +
$18.08
Click for Quote
Log in
to unlock special pricing