- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 352327-000
352327-000
TE Connectivity / Raychem Brand
222F232-51-02/164-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222F232-51-02/164-0
Search Keywords: 352327000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:352327-000
-
Alias/AKA:222F232-51-02/164-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Molded Boot
-
Body Material:Flexible EPB
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
MOQ for out of Stock Qty:
32
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$122.44
10
$96.40
25
$88.10
32
$69.52
63
$48.68
94
$47.35
125 +
$46.02
Click for Quote
Log in
to unlock special pricing