- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 3511630001
3511630001
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Red Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Red Pack
Search Keywords: 3511630001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3511630001
-
Alias/AKA:TMS-SCE-1/2-2.0-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Red
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,781
Can Ship immediately
On Order:
2,250
can ship 8/3/26
Minimum Order Quantity:
10
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.44
100
$1.42
250
$1.39
500
$1.36
1,000
$1.33
2,500
$1.30
5,000
$1.28
7,500 +
$1.25
Click for Quote
Log in
to unlock special pricing