- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 349871J001
349871J001
TE Connectivity / Raychem Brand
V4-7.0-0-SP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
V4-7.0-0-SP-SM
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = V4
- Product Source = U.K., U.S.
- Very Flexible
- Very Thin Wall Style
Search Keywords: 349871J001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:349871J001
-
Alias/AKA:V4-7.0-0-SP-SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-30 to 125 °C
-
Inside Diameter After Shrinking:3.5 mm
-
Inside Diameter Before Shrinking:7.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 100
Stock lot only:
7
Minimum Order Quantity:
100
Order Increment:
50
Price (USD)
Qty
Unit Price
1
$1.0516
100
$0.9560
300
$0.9370
600 +
$0.9230
Click for Quote
Log in
to unlock special pricing