- Home ›
- All Products›
- 3498393001
3498393001
TE Connectivity / Raychem Brand
55A1141-26-0/2/4/6-6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
55A1141-26-0/2/4/6-6
Search Keywords: 3498393001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3498393001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Wire Size:26 AWG
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1,250
$6.64
2,500
$3.51
3,750
$2.41
5,000 +
$2.36
Click for Quote
Log in
to unlock special pricing