- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 348977-000
348977-000
TE Connectivity / Raychem Brand
55PC0111-16-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0111-16-5
Search Keywords: 348977000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:348977-000
-
Alias/AKA:55PC0111-16-5
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 AWG
-
Voltage Rating:600 V
-
Wire Color:Green
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
909 Feet
Can Ship immediately
MOQ for In Stock Qty:
50 Feet
MOQ for out of Stock Qty:
500 Feet
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$0.994
100
$0.788
250
$0.688
500
$0.643
1,000
$0.623
1,500
$0.617
2,000 +
$0.592
Click for Quote
Log in
to unlock special pricing