- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 348788-000
348788-000
TE Connectivity / Raychem Brand
TTMS-19.0-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TTMS-19.0-0
Search Keywords: 348788000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:348788-000
-
Alias/AKA:TTMS-19.0-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:Sleeve
-
Body Material:Cross Linked Polyolefin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.18 mm
-
Inside Diameter Before Shrinking:9.53 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
305
Can Ship immediately
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$18.63
5
$16.54
10
$16.35
25
$16.03
50
$15.72
100
$15.56
300 +
$15.03
Click for Quote
Log in
to unlock special pricing