- Home ›
- All Products›
- 348631-000
348631-000
TE Connectivity / Raychem Brand
55A1843-20-MSL4-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1843-20-MSL4-9CS2275
Search Keywords: 348631000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:348631-000
-
Alias/AKA:55A1843-20-MSL4-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:20 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-27500
-
Voltage Rating:600 VAC
-
Conductor Material:Nickel-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
53 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
1,000
$11.46
2,000
$5.85
3,000
$3.98
4,000 +
$3.90
Click for Quote
Log in
to unlock special pricing