- Home ›
- All Products›
- 348276-000
348276-000
TE Connectivity / Raychem Brand
55/0112-18-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0112-18-9
Search Keywords: 348276000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:348276-000
-
Alias/AKA:55/0112-18-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Conductor Diameter Range:.046 – .048 in
-
Number of Conductors:1
-
Wire Source:United States
-
Product Type:Wire
-
Number of Strands:19
-
Operating Temperature Range:-65 – 200 °C
-
Strand Size:30 AWG
-
Wire Size:18 AWG
-
Resistance (Max):5.79 Ω/1000ft @ 20°C
-
Overall Outside Diameter:.068 in, 1.73 mm
-
Wire Diameter:.06 in, 1.52 mm
-
Conductor Diameter:.047 in, 1.19 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):White
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
500
$4.64
1,000
$2.45
1,500
$1.73
2,000 +
$1.69
Click for Quote
Log in
to unlock special pricing