- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 347777-000
347777-000
TE Connectivity / Raychem Brand
55PC0216-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0216-22-9
Search Keywords: 347777000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:347777-000
-
Alias/AKA:55PC0216-22-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Nickel-Coated High Strength Copper Alloy
-
Cable Type:Spec 55PC
-
Operating Temperature Range:-65 – 200 °C
-
Jacket Color:White
-
Wire Size:22 AWG, .33 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400 Feet
Can Ship immediately
You may purchase all in-stock quantity of 400
Stock lot only:
400 Feet
MOQ for In Stock Qty:
2500 Feet
MOQ for out of Stock Qty:
2500 Feet
11 Weeks
can ship
8/24/26