- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 345975-000
345975-000
TE Connectivity / Raychem Brand
101A031-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
101A031-3/86-0
Search Keywords: 345975000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:345975-000
-
Alias/AKA:101A031-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Material:Crosslinked Polyolefin
-
Molded Part Shape Code:101A
-
Government Qualified:No
-
Length:1.176 in, 30 mm
-
Flammability:Flame-Retardant
-
End Cap Wall Type:Dual
-
Size Code:31
-
Shrink Ratio:2:1
-
Color:Black
-
Adhesive Code:/86 Precoat
-
Wall Thickness:Medium
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Material Code:3
-
Sealant:Anti-Flux
-
Adhesive Pre-Coat:Yes
-
Resistance Properties:Immersion Protection
-
Recovered Wall Thickness (Nominal):1.52 – .06 mm
-
End Cap Adhesive Type:High Performance Pre-Coat Adhesive
-
Lining Type:Adhesive
-
Resistance Protection:Suitable for occasional exposure to fluids
-
Adhesive Options:/86 Precoat
-
Recovered Inside Diameter (Max):.18 in, 4.6 mm
-
Expanded Inside Diameter (Min):.4 in, 10.2 mm
-
End Cap Material Systems Code:10
-
Pliancy:Flexible
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
419
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
419
$6.83
838
$3.62
1,257
$2.54
1,675 +
$2.49
Click for Quote
Log in
to unlock special pricing