- Home ›
- All Products›
- 344959-000
344959-000
TE Connectivity / Raychem Brand
TX54SJ00-1408
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TX54SJ00-1408
Search Keywords: 344959000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:344959-000
-
Alias/AKA:TX54SJ00-1408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:54
-
Adapter Angle:Straight
-
Adapter Entry Size:8
-
Sealable:Yes
-
Connector System:Cable-to-Cable
-
Adapter Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
TE Adapter Code:54
-
Backshell Material:303 Stainless Steel
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock , Tinel-Lock Ring
-
Connector Shell Size:12 , 14 , 14S
-
Accepts Cable Diameter (Max):.5 in, 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Ships today, if you order in
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$665.87
5
$664.20
10
$662.54
13
$660.89
25
$362.75
38
$246.19
50 +
$241.27
Click for Quote
Log in
to unlock special pricing