- Home ›
- All Products›
- 3448480001
3448480001
TE Connectivity / Raychem Brand
SO63-5-00CS2677
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO63-5-00CS2677
Search Keywords: 3448480001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3448480001
-
Alias/AKA:SO63-5-00CS2677
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Temperature Indicator:Yes
-
Operating Temperature (Max):150 °C
-
Splice Type:Shield Terminator
-
Pre-Installed Lead:No
-
Temperature Indicator Type:Fusible Ring
-
Resistance Properties:Immersion Protection
-
Wire Temperature (Max):125 °C
-
Termination Method:Solder
-
Overall Length:.75 in, 19.1 mm
-
Recovered Inside Diameter (Max):.1 in, 2.54 mm
-
Jacket Outside Diameter:.276 in, 7 mm
-
Shield Outside Diameter (Min):.17 in, 4.3 mm
-
Expanded Inside Diameter (Min):.275 in, 6.99 mm
-
Dielectric Outside Diameter (Max):.1 in, 2.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
575
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
575
$6.26
1,150
$3.31
1,725
$2.33
2,300 +
$2.28
Click for Quote
Log in
to unlock special pricing