- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 344848-000
344848-000
TE Connectivity / Raychem Brand
SO63-5-00
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SO63-5-00
Product Highlights:
- Fluid Resistance = Immersion
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 7.00 mm
- Shield O.D. (Min.) = 4.30 mm
- Without Preinstalled Lead
Search Keywords: 344848000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:344848-000
-
Alias/AKA:SO63-5-00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,200
can ship 7/15/26
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/21/26