- Home ›
- All Products›
- 344675-000
344675-000
TE Connectivity / Raychem Brand
55A0121-28-2/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0121-28-2/6
Search Keywords: 344675000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:344675-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Wire Size:28 AWG
-
Strand Size:36 AWG
-
Overall Outside Diameter:.054 in, 1.42 mm
-
Number of Conductors:2
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
-
Number of Strands:7
-
Voltage Rating:600 VAC
-
Product Type:Cable
-
Wire Color:Blue , Red
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Conductor Diameter:.014 in, .36 mm
-
Cable Style:Primary
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
500
$9.96
1,000
$5.26
1,500
$3.62
2,000 +
$3.54
Click for Quote
Log in
to unlock special pricing