- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 343767-000
343767-000
TE Connectivity / Raychem Brand
TXR32AB00-2816AIJ
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR32AB00-2816AIJ
Search Keywords: 343767000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:343767-000
-
Alias/AKA:TXR32AB00-2816AIJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:00
-
TE Adapter Code:32
-
Connector Shell Size:28
-
Cable Diameter Range:.5 – .8 in, 12.7 – 20.3 mm
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Termination Device Included:TR16AI
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Accessory Type:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Color:Olive Drab
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Entry Size:16
-
Material:Aluminum
-
Style:Tinel-Lock Adapter
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
68 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
1
$1,014.27
5
$1,011.74
10
$1,009.21
13
$1,006.68
25
$534.74
38
$359.20
50 +
$352.02
Click for Quote
Log in
to unlock special pricing